Similar

TLE7250GXUMA2 | |
|---|---|
DigiKey Part Number | TLE7250GXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7250GXUMA2 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
Category | Receiver Hysteresis 100 mV |
Manufacturer Infineon Technologies | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package PG-DSO-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD255DR | Texas Instruments | 3.280 | 296-30092-1-ND | 2,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16470 € | 2.911,75 € |
| 5.000 | 1,14041 € | 5.702,05 € |
| 7.500 | 1,12826 € | 8.461,95 € |
| Unit Price without VAT: | 1,16470 € |
|---|---|
| Unit Price with VAT: | 1,40929 € |







