Similar

SI4705-D50-EVB | |
|---|---|
DigiKey Part Number | SI4705-D50-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D50-EVB |
Description | BOARD EVAL SI4704/05-D50 |
Customer Reference | |
Detailed Description | Si4705 - Receiver 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part Si4705 |
Packaging Box | RF Frequency 64MHz ~ 108MHz |
Part Status Not For New Designs | Function Receiver |
Type Receiver | Base Product Number |
Frequency 64MHz ~ 108MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4705-D60-EVB | Skyworks Solutions Inc. | 1 | 336-3905-ND | 174,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,09000 € | 211,09 € |
| Unit Price without VAT: | 211,09000 € |
|---|---|
| Unit Price with VAT: | 255,41890 € |


