Parametric Equivalent
Parametric Equivalent

591ND166M667DG | |
|---|---|
DigiKey Part Number | 863-591ND166M667DG-ND |
Manufacturer | |
Manufacturer Product Number | 591ND166M667DG |
Description | XTAL OSC XO 166.6670MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166.667 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591ND166M667DG | Skyworks Solutions Inc. | 0 | 863-591ND166M667DG-ND | 7,43000 € | Parametric Equivalent |
| 591ND166M667DGR | Skyworks Solutions Inc. | 0 | 863-591ND166M667DGR-ND | 7,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 6,10360 € | 152,59 € |
| 50 | 5,85140 € | 292,57 € |
| 100 | 5,61000 € | 561,00 € |
| 250 | 5,30632 € | 1.326,58 € |
| 500 | 5,08788 € | 2.543,94 € |
| 1.000 | 4,87865 € | 4.878,65 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,99030 € |


