Parametric Equivalent
Parametric Equivalent

591KB640M000DG | |
|---|---|
DigiKey Part Number | 863-591KB640M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591KB640M000DG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 640 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591KB640M000DG | Skyworks Solutions Inc. | 0 | 863-591KB640M000DG-ND | 12,17000 € | Parametric Equivalent |
| 591KB640M000DGR | Skyworks Solutions Inc. | 0 | 863-591KB640M000DGR-ND | 12,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 10,57000 € | 105,70 € |
| 25 | 9,99720 € | 249,93 € |
| 50 | 9,58460 € | 479,23 € |
| 100 | 9,18960 € | 918,96 € |
| 250 | 8,69304 € | 2.173,26 € |
| 500 | 8,47062 € | 4.235,31 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,72570 € |


