Parametric Equivalent
Parametric Equivalent

590CA32M9560DGR | |
|---|---|
DigiKey Part Number | 863-590CA32M9560DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CA32M9560DGR |
Description | XTAL OSC XO 32.9560MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.956 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 590CA32M9560DG | Skyworks Solutions Inc. | 0 | 863-590CA32M9560DG-ND | 6,69000 € | Parametric Equivalent |
| 590CA32M9560DGR | Skyworks Solutions Inc. | 0 | 863-590CA32M9560DGR-ND | 6,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,81800 € | 58,18 € |
| 25 | 5,50240 € | 137,56 € |
| 50 | 5,27500 € | 263,75 € |
| 100 | 5,05730 € | 505,73 € |
| 250 | 4,78352 € | 1.195,88 € |
| 500 | 4,58646 € | 2.293,23 € |
| 1.000 | 4,39781 € | 4.397,81 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 8,09490 € |


