Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590AB200M000DG | |
|---|---|
DigiKey Part Number | 863-590AB200M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590AB200M000DG |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA200M000AAG | Skyworks Solutions Inc. | 0 | 863-510ABA200M000AAG-ND | 6,03000 € | Parametric Equivalent |
| 510ABA200M000AAGR | Skyworks Solutions Inc. | 0 | 863-510ABA200M000AAGR-ND | 6,03000 € | Parametric Equivalent |
| 511ABA200M000AAG | Skyworks Solutions Inc. | 64 | 863-511ABA200M000AAG-ND | 6,27000 € | Parametric Equivalent |
| 511ABA200M000AAGR | Skyworks Solutions Inc. | 0 | 863-511ABA200M000AAGR-ND | 6,03000 € | Parametric Equivalent |
| 530AB200M000DG | Skyworks Solutions Inc. | 0 | 530AB200M000DG-ND | 11,31100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 6,10360 € | 152,59 € |
| 50 | 5,85140 € | 292,57 € |
| 100 | 5,61000 € | 561,00 € |
| 250 | 5,30632 € | 1.326,58 € |
| 500 | 5,08788 € | 2.543,94 € |
| 1.000 | 4,87865 € | 4.878,65 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,99030 € |





