Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570MBA000463DGR | |
|---|---|
DigiKey Part Number | 570MBA000463DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570MBA000463DGR |
Description | XTAL OSC XO 1.0000GHZ LVPECL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ABA000122DG | Skyworks Solutions Inc. | 0 | 570ABA000122DG-ND | 61,89660 € | Parametric Equivalent |
| 570ABA000122DGR | Skyworks Solutions Inc. | 0 | 570ABA000122DGR-ND | 61,89656 € | Parametric Equivalent |
| 570MBA000122DG | Skyworks Solutions Inc. | 0 | 570MBA000122DG-ND | 61,89660 € | Parametric Equivalent |
| 570MBA000122DGR | Skyworks Solutions Inc. | 0 | 570MBA000122DGR-ND | 61,89656 € | Parametric Equivalent |
| 570MBA000460DG | Skyworks Solutions Inc. | 0 | 570MBA000460DG-ND | 61,89660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,89656 € | 15.474,14 € |
| Unit Price without VAT: | 61,89656 € |
|---|---|
| Unit Price with VAT: | 74,89484 € |


