Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570EBB000100DGR | |
|---|---|
DigiKey Part Number | 570EBB000100DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570EBB000100DGR |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570EBA000118DG | Skyworks Solutions Inc. | 0 | 570EBA000118DG-ND | 61,89660 € | Parametric Equivalent |
| 570EBA000118DGR | Skyworks Solutions Inc. | 0 | 570EBA000118DGR-ND | 61,89656 € | Parametric Equivalent |
| 570EBB000100DG | Skyworks Solutions Inc. | 0 | 570EBB000100DG-ND | 35,84220 € | Parametric Equivalent |
| 570EBB000118DG | Skyworks Solutions Inc. | 0 | 570EBB000118DG-ND | 35,84220 € | Parametric Equivalent |
| 570EBB000118DGR | Skyworks Solutions Inc. | 0 | 570EBB000118DGR-ND | 35,84220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,84220 € | 8.960,55 € |
| Unit Price without VAT: | 35,84220 € |
|---|---|
| Unit Price with VAT: | 43,36906 € |


