Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570ACA000131DG | |
|---|---|
DigiKey Part Number | 570ACA000131DG-ND |
Manufacturer | |
Manufacturer Product Number | 570ACA000131DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 130mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ACA000131DGR | Skyworks Solutions Inc. | 0 | 570ACA000131DGR-ND | 67,46512 € | Parametric Equivalent |
| 570ACA001930DG | Skyworks Solutions Inc. | 0 | 570ACA001930DG-ND | 67,46520 € | Parametric Equivalent |
| 570ACA001930DGR | Skyworks Solutions Inc. | 0 | 570ACA001930DGR-ND | 67,46512 € | Parametric Equivalent |
| 570ACC001930DG | Skyworks Solutions Inc. | 0 | 570ACC001930DG-ND | 15,17160 € | Parametric Equivalent |
| 570ACC001930DGR | Skyworks Solutions Inc. | 0 | 570ACC001930DGR-ND | 14,19980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,46520 € | 3.373,26 € |
| Unit Price without VAT: | 67,46520 € |
|---|---|
| Unit Price with VAT: | 81,63289 € |


