Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550ME122M880DG | |
|---|---|
DigiKey Part Number | 550ME122M880DG-ND |
Manufacturer | |
Manufacturer Product Number | 550ME122M880DG |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550AE122M880DG | Skyworks Solutions Inc. | 0 | 550AE122M880DG-ND | 13,83140 € | Parametric Equivalent |
| 550AE122M880DGR | Skyworks Solutions Inc. | 0 | 550AE122M880DGR-ND | 12,79696 € | Parametric Equivalent |
| 550AJ122M880DG | Skyworks Solutions Inc. | 0 | 550AJ122M880DG-ND | 13,83140 € | Parametric Equivalent |
| 550AJ122M880DGR | Skyworks Solutions Inc. | 0 | 550AJ122M880DGR-ND | 12,79696 € | Parametric Equivalent |
| 550AM122M880DG | Skyworks Solutions Inc. | 0 | 550AM122M880DG-ND | 13,83140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,83140 € | 691,57 € |
| Unit Price without VAT: | 13,83140 € |
|---|---|
| Unit Price with VAT: | 16,73599 € |



