Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530CC12M2880DG | |
|---|---|
DigiKey Part Number | 530CC12M2880DG-ND |
Manufacturer | |
Manufacturer Product Number | 530CC12M2880DG |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 88mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530GC12M2880DG | Skyworks Solutions Inc. | 0 | 530GC12M2880DG-ND | 11,33220 € | Similar |
| 530CC12M2880DGR | Skyworks Solutions Inc. | 0 | 530CC12M2880DGR-ND | 10,27864 € | Parametric Equivalent |
| 590CD12M2880DG | Skyworks Solutions Inc. | 0 | 863-590CD12M2880DG-ND | 6,69000 € | Parametric Equivalent |
| 590CD12M2880DGR | Skyworks Solutions Inc. | 0 | 863-590CD12M2880DGR-ND | 6,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,33220 € | 566,61 € |
| Unit Price without VAT: | 11,33220 € |
|---|---|
| Unit Price with VAT: | 13,71196 € |



