514FCA001029BAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,49920 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,32629 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,32629 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,49920 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,32629 €
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514FCA001029BAG

DigiKey Part Number
514FCA001029BAG-ND
Manufacturer
Manufacturer Product Number
514FCA001029BAG
Description
XTAL OSC XO 148.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514FCA000159BAGSkyworks Solutions Inc.0514FCA000159BAG-ND10,49920 €Parametric Equivalent
514FCA000159BAGRSkyworks Solutions Inc.0514FCA000159BAGR-ND10,32629 €Parametric Equivalent
514FCA001029BAGRSkyworks Solutions Inc.0514FCA001029BAGR-ND10,32629 €Parametric Equivalent
514FCA001873BAGSkyworks Solutions Inc.0514FCA001873BAG-ND10,49920 €Parametric Equivalent
514FCA001873BAGRSkyworks Solutions Inc.0514FCA001873BAGR-ND10,32629 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
20010,49920 €2.099,84 €
Manufacturers Standard Package
Unit Price without VAT:10,49920 €
Unit Price with VAT:12,70403 €