Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CCA000776AAGR | |
|---|---|
DigiKey Part Number | 514CCA000776AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CCA000776AAGR |
Description | XTAL OSC XO 100.0000KHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CCA000776AAG | Skyworks Solutions Inc. | 0 | 514CCA000776AAG-ND | 11,68005 € | Parametric Equivalent |
| 514CCC000776AAG | Skyworks Solutions Inc. | 0 | 514CCC000776AAG-ND | 9,17690 € | Parametric Equivalent |
| 514CCC000776AAGR | Skyworks Solutions Inc. | 0 | 514CCC000776AAGR-ND | 8,86685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,62970 € | 11.629,70 € |
| Unit Price without VAT: | 11,62970 € |
|---|---|
| Unit Price with VAT: | 14,07194 € |


