Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CCA000163AAG | |
|---|---|
DigiKey Part Number | 863-514CCA000163AAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CCA000163AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CCA000163AAGR | Skyworks Solutions Inc. | 0 | 863-514CCA000163AAGRTR-ND | 11,62970 € | Parametric Equivalent |
| 530CB20M0000DG | Skyworks Solutions Inc. | 90 | 336-5279-ND | 11,85000 € | Parametric Equivalent |
| 530CB20M0000DGR | Skyworks Solutions Inc. | 0 | 530CB20M0000DGR-ND | 8,14360 € | Parametric Equivalent |
| 530PB20M0000DG | Skyworks Solutions Inc. | 0 | 530PB20M0000DG-ND | 8,97900 € | Parametric Equivalent |
| 530PB20M0000DGR | Skyworks Solutions Inc. | 0 | 530PB20M0000DGR-ND | 8,14360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,68005 € | 2.336,01 € |
| Unit Price without VAT: | 11,68005 € |
|---|---|
| Unit Price with VAT: | 14,13286 € |



