
SIT9120AI-2C3-XXS98.304000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-XXS98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-XXS98.304000 |
Description | MEMS OSC XO 98.3040MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 98.304 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,16300 € | 61,63 € |
| 25 | 5,82880 € | 145,72 € |
| 50 | 5,58800 € | 279,40 € |
| 100 | 5,35730 € | 535,73 € |
| 250 | 5,06720 € | 1.266,80 € |
| 500 | 4,85854 € | 2.429,27 € |
| 1.000 | 4,65867 € | 4.658,67 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,57890 € |

