36 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5358ACCFS-33E0-36.000000

DigiKey Part Number
1473-SIT5358ACCFS-33E0-36.000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5358ACCFS-33E0-36.000000
Description
MEMS OSC TCXO 36.000000 MHZ CLIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
36 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppb
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
53mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-CQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.042" (1.06mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
51mA
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,52488 €11.631,22 €
Manufacturers Standard Package
Unit Price without VAT:46,52488 €
Unit Price with VAT:56,29510 €