


SIT5347AE-FQ033JTB125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5347AE-FQ033JTB125.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5347AE-FQ033JTB125.000000 |
Description | MEMS OSC TCXO 125.000000 MHZ LVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±5.31ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS | Height - Seated (Max) 0.042" (1.06mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 577,92300 € | 5.779,23 € |
| Unit Price without VAT: | 577,92300 € |
|---|---|
| Unit Price with VAT: | 699,28683 € |

