



SIT5000ACC8E-33VQ-19.200000X | |
|---|---|
DigiKey Part Number | 1473-31047-2-ND - Tape & Reel (TR) 1473-31047-1-ND - Cut Tape (CT) 1473-31047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000ACC8E-33VQ-19.200000X |
Description | MEMS OSC VCTCXO 19.2000MHZ LVCMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Absolute Pull Range (APR) ±12.5ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVCMOS | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,30900 € | 23,09 € |
| 25 | 2,18360 € | 54,59 € |
| 50 | 2,09300 € | 104,65 € |
| 100 | 2,00660 € | 200,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89764 € | 474,41 € |
| 500 | 1,81928 € | 909,64 € |
| 750 | 1,77497 € | 1.331,23 € |
| 1.250 | 1,72073 € | 2.150,91 € |
| 1.750 | 1,68592 € | 2.950,36 € |
| 2.500 | 1,64981 € | 4.124,52 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

