
SIT1602BI-23-25N-74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-25N-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-25N-74.175824 |
Description | MEMS OSC XO 74.175824MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,37080 € | 34,27 € |
| 50 | 1,31400 € | 65,70 € |
| 100 | 1,25970 € | 125,97 € |
| 250 | 1,19128 € | 297,82 € |
| 500 | 1,14204 € | 571,02 € |
| 1.000 | 1,09486 € | 1.094,86 € |
| 2.500 | 1,03553 € | 2.588,83 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

