General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGM230SB27HGN3

DigiKey Part Number
336-ZGM230SB27HGN3-ND
Manufacturer
Manufacturer Product Number
ZGM230SB27HGN3
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Utilized IC / Part
EFR32ZG23
Part Status
Active
Memory Size
512kB Flash, 64kB RAM
RF Family/Standard
General ISM < 1GHz
Voltage - Supply
1.8V ~ 3.8V
Protocol
Current - Receiving
4.1mA ~ 7.5mA
Modulation
2FSK, 2GFSK, DSSS, FSK, GFSK, O-QPSK
Current - Transmitting
10.5mA ~ 47mA
Frequency
863MHz ~ 870MHz, 902MHz ~ 928MHz
Mounting Type
Surface Mount
Data Rate
100kbps
Operating Temperature
-40°C ~ 85°C
Power - Output
14dBm
Package / Case
48-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3006,19985 €8.059,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19985 €
Unit Price with VAT:7,50182 €