
SI7055-A20-IM | |
|---|---|
DigiKey Part Number | 336-3121-5-ND |
Manufacturer | |
Manufacturer Product Number | SI7055-A20-IM |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
Category | Features Standby Mode |
Manufacturer Silicon Labs | Accuracy - Highest (Lowest) ±0.5°C |
Packaging Strip | Test Condition -40°C ~ 125°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-DFN (3x3) |
Voltage - Supply 1.9V ~ 3.6V | Base Product Number |
Resolution 14 b |


