SI4322-A0-FTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4322-A0-FT

DigiKey Part Number
SI4322-A0-FT-ND
Manufacturer
Manufacturer Product Number
SI4322-A0-FT
Description
RF RX FSK 868MHZ/915MHZ 16TSSOP
Customer Reference
Detailed Description
- RF Receiver FSK 868MHz, 915MHz -104dBm 256kbps PCB, Surface Mount 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Active
Frequency
868MHz, 915MHz
Sensitivity
-104dBm
Data Rate (Max)
256kbps
Modulation or Protocol
FSK
Applications
Remote Control, RKE, Security Systems
Current - Receiving
12mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
2.2V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Available To Order
Quote Required, submit request here.