
SI4320-J1-FTR | |
---|---|
DigiKey Part Number | SI4320-J1-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4320-J1-FTR |
Description | RF RX FSK/OOK 315/433MHZ 16TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -109dBm 256kbps PCB, Surface Mount 16-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -109dBm | |
Data Rate (Max) | 256kbps | |
Modulation or Protocol | FSK, OOK | |
Applications | Remote Control, RKE, Security Systems | |
Current - Receiving | 12mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |