
EM3588-MLR-AN-C-K | |
|---|---|
DigiKey Part Number | 336-3193-ND |
Manufacturer | |
Manufacturer Product Number | EM3588-MLR-AN-C-K |
Description | RF TXRX MOD CHIP CONN MT |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Connector Mount |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -101dBm |
Series | Antenna Type Integrated, Chip |
Packaging Box | Utilized IC / Part EM3588 |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 26mA ~ 27mA |
RF Family/Standard 802.15.4 | Current - Transmitting 28.5mA ~ 39mA |
Protocol | Mounting Type Connector Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 5Mbps | Package / Case Module |

