EFM8SB10F8G-A-QSOP24R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 5.535
Unit Price: 1,48000 €
Datasheet
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB10F8G-A-QSOP24R

DigiKey Part Number
EFM8SB10F8G-A-QSOP24R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8SB10F8G-A-QSOP24R
Description
IC MCU 8BIT 8KB FLASH 24QSOP
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QSOP
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
24-SSOP (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8SB10F8G-A-QFN24RSilicon Labs5.535336-4750-1-ND1,48000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types