
EFM8BB31F16G-D-QFN24R | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F16G-D-QFN24RTR-ND - Tape & Reel (TR) 336-EFM8BB31F16G-D-QFN24RCT-ND - Cut Tape (CT) 336-EFM8BB31F16G-D-QFN24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16G-D-QFN24R |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 24-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,06040 € | 26,51 € |
| 100 | 0,93600 € | 93,60 € |
| 250 | 0,86696 € | 216,74 € |
| 500 | 0,82208 € | 411,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73739 € | 1.106,09 € |
| 3.000 | 0,71067 € | 2.132,01 € |
| 4.500 | 0,69705 € | 3.136,72 € |
| 7.500 | 0,68184 € | 5.113,80 € |
| 10.500 | 0,67290 € | 7.065,45 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

