
EFM32TG11B120F128GM64-B | |
|---|---|
DigiKey Part Number | 336-5684-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B120F128GM64-B |
Description | IC MCU 32BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 12bit SAR; D/A 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,50600 € | 35,06 € |
| 25 | 3,25360 € | 81,34 € |
| 100 | 2,93240 € | 293,24 € |
| 260 | 2,75515 € | 716,34 € |
| 520 | 2,64825 € | 1.377,09 € |
| 1.040 | 2,55800 € | 2.660,32 € |
| 2.600 | 2,46116 € | 6.399,02 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |

