
CP2110-F02-GM1 | |
|---|---|
DigiKey Part Number | 336-2138-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2110-F02-GM1 |
Description | IC HID USB-TO-UART BRIDGE 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2110-F02-GM1 Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 1.8V, 3V ~ 3.6V |
Packaging Tube | Current - Supply 11.3mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 28-QFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,31000 € | 33,10 € |
| 73 | 2,79452 € | 204,00 € |
| 146 | 2,67404 € | 390,41 € |
| 292 | 2,57524 € | 751,97 € |
| 511 | 2,50855 € | 1.281,87 € |
| 1.022 | 2,43941 € | 2.493,08 € |
| 2.555 | 2,36659 € | 6.046,64 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,36030 € |

