



MPI-250-20 | |
|---|---|
DigiKey Part Number | MPI-250-20-ND |
Manufacturer | |
Manufacturer Product Number | MPI-250-20 |
Description | PWR XFMR LAMINATED 250VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 250VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-250-20 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 250VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 104.80mm L x 104.90mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 98.20mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 25A, Series 12.5A | Weight 6.8 lbs (3.1 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,17500 € | 1.491,75 € |
| Unit Price without VAT: | 149,17500 € |
|---|---|
| Unit Price with VAT: | 180,50175 € |

