


DP-241-8-56 | |
|---|---|
DigiKey Part Number | 595-1905-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-56 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 56V Secondary 1.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-56 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.40mm L x 58.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 67.70mm |
Voltage - Secondary (Full Load) 56V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 1.8A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 € | 40,95 € |
| 10 | 36,83000 € | 368,30 € |
| 25 | 35,29520 € | 882,38 € |
| 50 | 34,17260 € | 1.708,63 € |
| 100 | 33,08280 € | 3.308,28 € |
| 250 | 31,69168 € | 7.922,92 € |
| Unit Price without VAT: | 40,95000 € |
|---|---|
| Unit Price with VAT: | 49,54950 € |

