
6GK53100BA102AA3 | |
|---|---|
DigiKey Part Number | 3473-6GK53100BA102AA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK53100BA102AA3 |
Description | SCALANCE X310FE,RJ45 PORTS,C-PLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK53100BA102AA3 Models |
Category | Copper Type 10/100/1000 |
Manufacturer Siemens | Connector Type RJ45 |
Packaging Box | Voltage - Input 18V ~ 32V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Managed | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 60°C |
Number of Ports 10 | Base Product Number |
Copper Ports 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.674,04000 € | 1.674,04 € |
| Unit Price without VAT: | 1.674,04000 € |
|---|---|
| Unit Price with VAT: | 2.025,58840 € |

