


6AV78820CB302CA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78820CB302CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78820CB302CA0 |
Description | SIMATIC IPC277E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N2930, 4 Core SSD, 240GB DDR3L SODIMM (8GB Installed) |
Datasheet | Datasheet |
Category | Storage SSD, 240GB |
Manufacturer Siemens | Memory DDR3L SODIMM (8GB Installed) |
Series | Display Type 12" Touchscreen |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Panel Mount |
Type Panel PC | Operating System Windows 7 |
Core Processor Intel® Celeron® N2930, 4 Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.712,68000 € | 4.712,68 € |
| Unit Price without VAT: | 4.712,68000 € |
|---|---|
| Unit Price with VAT: | 5.702,34280 € |

