
6AG41123DD112XJ2 | |
|---|---|
DigiKey Part Number | 3473-6AG41123DD112XJ2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41123DD112XJ2 |
Description | SIMATIC IPC647E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-8500 4.1GHz Supports SATA, M.2 DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Storage Supports SATA, M.2 |
Manufacturer Siemens | Memory DDR4 (8GB Max Capacity) |
Series | Display Type No Display |
Packaging Box | Expansion Type PCIe |
Part Status Active | Voltage - Supply 100 ~ 240VAC |
Type Rack PC | Mounting Type Rack Mount |
Core Processor Intel® Core™ i5-8500 4.1GHz | Operating System Without Operating System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.403,40000 € | 6.403,40 € |
| Unit Price without VAT: | 6.403,40000 € |
|---|---|
| Unit Price with VAT: | 7.748,11400 € |

