Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BP7V2

DigiKey Part Number
3473-52BP7V2-ND
Manufacturer
Manufacturer Product Number
52BP7V2
Description
CONFIG SW BODY MUSH PB NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Maintained, Momentary
Manufacturer
Siemens
Illumination
Non-Illuminated
Packaging
Box
Actuator Type
Pushbutton, Mushroom
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Siemens, 30mm
Requires
Contact Block(s)
Panel Cutout Dimensions
30mm (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,57000 €152,57 €
Manufacturers Standard Package
Unit Price without VAT:152,57000 €
Unit Price with VAT:184,60970 €