Image for 3VA51031MU360AA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA51031MU360AA0

DigiKey Part Number
3473-3VA51031MU360AA0-ND
Manufacturer
Manufacturer Product Number
3VA51031MU360AA0
Description
BRKR 3VA51 3P 3A 65KA MCP LO AL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3A 690 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1683,57000 €683,57 €
Manufacturers Standard Package
Unit Price without VAT:683,57000 €
Unit Price with VAT:827,11970 €