
3SU18520AC002AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18520AC002AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18520AC002AB1 |
Description | SWITCH E-STOP 10A 500V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18520AC002AB1 Models |
Category | Voltage Rating - AC 500 V |
Manufacturer Siemens | Voltage Rating - DC 500 V |
Series | Panel Cutout Dimensions Circular - 22.00mm Dia |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NO/NC | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,65000 € | 243,65 € |
| Unit Price without VAT: | 243,65000 € |
|---|---|
| Unit Price with VAT: | 294,81650 € |

