
1071845 | |
|---|---|
DigiKey Part Number | 1882-1071845-ND |
Manufacturer | |
Manufacturer Product Number | 1071845 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Module |
Response Frequency 150Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 € | 74,96 € |
| Unit Price without VAT: | 74,96000 € |
|---|---|
| Unit Price with VAT: | 90,70160 € |







