
1061890 | |
|---|---|
DigiKey Part Number | 1882-1061890-ND |
Manufacturer | |
Manufacturer Product Number | 1061890 |
Description | ENC INCREM QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable |
Pulses per Revolution 2000 | Rotational Life (Cycles Min) 36B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,57000 € | 361,57 € |
| Unit Price without VAT: | 361,57000 € |
|---|---|
| Unit Price with VAT: | 437,49970 € |













