
N800B-320-320-2.5 | |
|---|---|
DigiKey Part Number | 3153-N800B-320-320-2.5-ND |
Manufacturer | |
Manufacturer Product Number | N800B-320-320-2.5 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 13W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 320.00mm x 320.00mm | Base Product Number |
Thickness 0.0980" (2.489mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.150,15000 € | 1.150,15 € |
| Unit Price without VAT: | 1.150,15000 € |
|---|---|
| Unit Price with VAT: | 1.391,68150 € |

