
SX5DF156.250B20F30HNN | |
|---|---|
DigiKey Part Number | 5852-SX5DF156.250B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5DF156.250B20F30HNN |
Description | XTAL OSC XO 156.2500MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,58700 € | 25,87 € |
| 100 | 1,73910 € | 173,91 € |
| 500 | 1,59346 € | 796,73 € |
| 1.000 | 1,50779 € | 1.507,79 € |
| 3.000 | 1,42212 € | 4.266,36 € |
| Unit Price without VAT: | 2,58700 € |
|---|---|
| Unit Price with VAT: | 3,13027 € |

