
3R090A-5SS | |
|---|---|
DigiKey Part Number | 5789-3R090A-5SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R090A-5SS |
Description | GDT 90V 5KA 3 POLE SMD 5mm*5mm*7 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,70940 € | 35,47 € |
| 100 | 0,68540 € | 68,54 € |
| 250 | 0,57400 € | 143,50 € |
| 500 | 0,51402 € | 257,01 € |
| 1.000 | 0,48832 € | 488,32 € |
| 2.000 | 0,41979 € | 839,58 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

