
10P00088900X0 | |
|---|---|
DigiKey Part Number | 5554-10P00088900X0-ND |
Manufacturer | |
Manufacturer Product Number | 10P00088900X0 |
Description | PICMG, PEAK 889VL2-H |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM Intel 8th/9th GenCore i7/i5/i3/Pentium/Celeron |
Datasheet | Datasheet |
Category | Size / Dimension 13.330" x 4.980" (338.58mm x 126.49mm) |
Manufacturer NexCOBOT CO., LTD. | Storage Interface M.2, SATA III |
Packaging Retail Package | Ethernet PCIe GbE |
Part Status Active | USB USB 2.0 (6), USB 3.2 Gen 1 (4), USB 3.2 Gen 2 (2) |
Core Processor Intel 8th/9th GenCore i7/i5/i3/Pentium/Celeron | Operating Temperature 0°C ~ 60°C |
Power (Watts) 65W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,65000 € | 133,65 € |
| Unit Price without VAT: | 133,65000 € |
|---|---|
| Unit Price with VAT: | 161,71650 € |

