


S1-0504D | |
|---|---|
DigiKey Part Number | 725-1552-ND |
Manufacturer | |
Manufacturer Product Number | S1-0504D |
Description | RELAY REED 4KV SPST 5V SIP W/DIO |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-0504D Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 1.25 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 300VAC, 350VDC - Max | Coil Resistance 180 Ohms |
Coil Current 27.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 20,55100 € | 205,51 € |
| 50 | 19,59020 € | 979,51 € |
| 100 | 19,02930 € | 1.902,93 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 26,07550 € |

