
LFS-02 | |
|---|---|
DigiKey Part Number | 725-1272-ND |
Manufacturer | |
Manufacturer Product Number | LFS-02 |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | LFS-02 Models |
Category | Part Status Active |
Manufacturer Sensata Technologies, Inc. | Flow Sensor Type Liquid |
Series | Voltage - Input 230V |
Packaging Bulk | Material - Body Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,76000 € | 382,76 € |
| Unit Price without VAT: | 382,76000 € |
|---|---|
| Unit Price with VAT: | 463,13960 € |

