
DBR70510T | |
|---|---|
DigiKey Part Number | DBR70510T-ND |
Manufacturer | |
Manufacturer Product Number | DBR70510T |
Description | RELAY REED HV 10KV N/C 5VDC PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR70510T Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Solder Turret |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 38 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 131.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,57800 € | 1.251,56 € |
| Unit Price without VAT: | 62,57800 € |
|---|---|
| Unit Price with VAT: | 75,71938 € |

