



LVD75A60 | |
|---|---|
DigiKey Part Number | 2266-LVD75A60-ND |
Manufacturer | |
Manufacturer Product Number | LVD75A60 |
Description | SSR RELAY SPST-NO 60A 3-75V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75A60 Models |
Category | Voltage - Input 11 ~ 11.5VDC |
Mfr | Voltage - Load 3 V ~ 75 V |
Series | Load Current 60 A |
Packaging Box | On-State Resistance (Max) 10 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |

