



HD6050KT-10 | |
|---|---|
DigiKey Part Number | HD6050KT-10-ND |
Manufacturer | |
Manufacturer Product Number | HD6050KT-10 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD6050KT-10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,52000 € | 84,52 € |
| 10 | 80,50500 € | 805,05 € |
| Unit Price without VAT: | 84,52000 € |
|---|---|
| Unit Price with VAT: | 102,26920 € |

