



CWA4890 | |
|---|---|
DigiKey Part Number | CC2389-ND |
Manufacturer | |
Manufacturer Product Number | CWA4890 |
Description | SSR RELAY SPST-NO 90A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWA4890 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 90 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 € | 131,87 € |
| 10 | 125,59000 € | 1.255,90 € |
| 50 | 119,87860 € | 5.993,93 € |
| Unit Price without VAT: | 131,87000 € |
|---|---|
| Unit Price with VAT: | 159,56270 € |









