



CMRD4845 | |
|---|---|
DigiKey Part Number | CC2055-ND |
Manufacturer | |
Manufacturer Product Number | CMRD4845 |
Description | SSR RELAY SPST-NO 45A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CMRD4845 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 45 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,49000 € | 139,49 € |
| 10 | 132,84800 € | 1.328,48 € |
| 50 | 126,81360 € | 6.340,68 € |
| Unit Price without VAT: | 139,49000 € |
|---|---|
| Unit Price with VAT: | 168,78290 € |










