
SC286ULTRT | |
|---|---|
DigiKey Part Number | SC286ULTR-ND - Tape & Reel (TR) SC286ULCT-ND - Cut Tape (CT) SC286ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC286ULTRT |
Description | IC REG BUCK PROG 4A DL 28MLPQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 4A 28-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-MLPQ-UT (4x4) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44800 € | 24,48 € |
| 25 | 2,24800 € | 56,20 € |
| 100 | 2,02840 € | 202,84 € |
| 250 | 1,92368 € | 480,92 € |
| 500 | 1,90828 € | 954,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74450 € | 5.233,50 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,93250 € |

